What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BFC237321225

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237321225.

IHS

Datasheet18 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cornell DubilierDME1W2P2K-F
Cap Film 2.2uF 100V PET 10% (18.5 X 7.5 X 15.5mm) Radial 15mm 125C
Cap Film 2.2uF 100V PET 10% (26.5 X 6 X 15mm) Radial Wound 22.5mm 125C Automotive Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Cap Film 2.2uF 100V PET 10% (17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105C Loose
Cap Film 2.2uF 100V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237321225 provided by its distributors.

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
FILM Capacitor, 2.2UF, 100V, RADIAL;
CAP FILM 2.2UF 10% 100VDC RADIAL
Radial MKT373 63V 2.2muF ±10% 0.689Lx0.335W 17.50mmx8.50mm
2.2¦ÌF ¡À10% , 15mm 100V 63V 17.5mm*8.5mm*15mm
MKT 2,2µF ±10% 100Vdc Pitch 15mm
CAPACITOR POLYESTER 2.2UF, 100V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Series:MKT373; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric