Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237086393

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237086393.

IHS

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.427
Stock
1
1,607
Authorized Distributors
3
6
Capacitance
39 nF
39 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount
PanasonicECQ-V1393JM
Cap Film 0.039uF 100V PET 5% (7.5 X 3.2 X 7mm) Radial 5mm 105°C Bulk
PanasonicECQ-E2393JB
Cap Film 0.039uF 250V PET 5% (7.9 X 4.5 X 7.4mm) Radial 5mm 105C Automotive Bulk
Cap Film 0.039uF 100V PET 5% Radial 5mm 125C Automotive T/R
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237086393 provided by its distributors.

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR, FILM, MKT 0,039 F 5% 100 VDC PITCH 5MM
CAP FILM 0.039UF 5% 100VDC RAD
CAPACITOR POLYESTER 0.039UF, 63V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.039µF; Capacitance Tolerance:± 5%; Voltage Rating:100V; Series:MKT370; Capacitor Case Style:Radial Leaded; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric