Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-V1393JM

Cap Film 0.039uF 100V PET 5% (7.5 X 3.2 X 7mm) Radial 5mm 105°C Bulk
$ 0.065
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-V1393JM.

Panasonic

Datasheet3 pages7 years ago

IHS

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECQ-V1393JM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-03-09
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2015-03-31
LTD Date2015-06-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E2393JB
Cap Film 0.039uF 250V PET 5% (7.9 X 4.5 X 7.4mm) Radial 5mm 105C Automotive Bulk
PanasonicECQ-E4393JF
CAPACITOR FILM, 0.039UF, 400V, 5%, RAD; Capacitance:0.039µF; Capacitance Toleran
PanasonicECQ-E2393JF
CAPACITOR FILM, 0.039UF, 250V, 5%, RAD; Capacitance:0.039µF; Capacitance Toleran
Cap Film 0.039uF 100V PET 5% Radial 5mm 125C Automotive T/R
Cap Film 0.039uF 63V PET 5% Radial 5mm 125C Ammo Pack

Descriptions

Descriptions of Panasonic ECQ-V1393JM provided by its distributors.

Cap Film 0.039uF 100V PET 5% (7.5 X 3.2 X 7mm) Radial 5mm 105°C Bulk
Film Capacitor, Plastic, 100V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, 3012
Capacitor;Polyester Metallized;Cap 0.039 uF;Tol 5%;Vol-Rtg 100VDC;Radial;STR;Blk
Panasonic ECQV1393JM - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 100V, 0.01µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAP, 0.039µF, 100V, 5%, PET; Capacitance: 39000pF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 5%; Product Range: -; Capacitor Case Style: -; Capacitor Terminals: Radial Leaded; Le
CAPACITOR, 39NF, 100V, 5%; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.039µF; Capacitance Tolerance:± 5%; Voltage Rating:100V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +105°C; External Depth:0.5mm; External Length / Height:7mm; External Width:7.5mm; No. of Pins:2; Series:ECQV

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQV1393JM