Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237022393

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237022393.

IHS

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-91.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount
PanasonicECQ-V1393JM
Cap Film 0.039uF 100V PET 5% (7.5 X 3.2 X 7mm) Radial 5mm 105°C Bulk
PanasonicECQ-E2393JB
Cap Film 0.039uF 250V PET 5% (7.9 X 4.5 X 7.4mm) Radial 5mm 105C Automotive Bulk
Cap Film 0.039uF 100V PET 5% Radial Stacked 5mm 125C Automotive AEC-Q200 T/R
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.039uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237022393 provided by its distributors.

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR, FILM, MKT 0,039 F 5% 100 VDC PITCH 5MM
Capacitor, polyester (Mylar),39Nf,100Vdc,; |Vishay BFC237022393
CAP FILM 0.039UF 5% 100VDC RAD
39nF ±5% dacron 5.08mm 100V 63V Through hole mounting 7.2mm*2.5mm*6.5mm
Radial MKT370 100V 0.039muF ±5% 0.283Lx0.098W 7.20mmx2.50mm
Film Capacitors .039uF 5% 100volts

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 37022393