Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237015563

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237015563.

IHS

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.392
$ 0.426
Stock
999
1,106
Authorized Distributors
3
3
Capacitance
56 nF
56 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.056uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 100°C Loose in Box
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount
Cornell DubilierDME2S56K-F
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount
PanasonicECQ-E4563KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.056Uf, Through Hole Mount
PanasonicECQ-E2563KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.056uF,10%,Blk ST
PanasonicECQ-E4563KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4563KF3

Descriptions

Descriptions of Vishay BFC237015563 provided by its distributors.

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount
CAPACITOR, FILM, MKT 0,056 F 10% 63 VDC PITCH 5MM
Capacitor, polyester (Mylar),56Nf,63Vdc,1; |Vishay BFC237015563
CAP FILM 0.056UF 10% 63VDC RAD
Film Capacitors .056uF 10% 63volts

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric