Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier DME2S56K-F

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount
$ 1.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME2S56K-F.

Master Electronics

Datasheet4 pages4 years ago
Datasheet4 pages7 years ago

New Yorker Electronics

RS (Formerly Allied Electronics)

Sager Electronics

element14

Inventory History

3 month trend:
-0.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECQ-E2563KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.056uF,10%,Blk ST
PanasonicECQ-E2563KB
Cap Film 0.056uF 250V PET 10% (7.9 X 4.7 X 7.7mm) Radial 5mm 105°C Bulk
PanasonicECQ-E1563KF
ECQE, Met Polyester Film Cap Radial Lead 100VDC, 0.056uF, 10%, L/S=5mm, Blk ST
Cap Film 0.056uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 100°C Loose in Box
Yageo GroupF601JF563K050C
Cap Film 0.056uF 50V PET 10% (7.2 X 6.5 X 2.5mm) Radial 5mm 100°C Bulk
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.056uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier DME2S56K-F provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.056uF, Through Hole Mount
Radial FILM CAPACITOR DME 250V 0.056muF ±10% 0.406Lx0.189W 10.30mmx4.80mm
Cap Film 0.056uF 250V PET 10% (10.3 X 4.8 X 7.9mm) Radial 7.5mm 125C
Capacitor;Polyester Metallized;Radial;.056uF;250VDC | Cornell-Dubilier DME2S56K-F
Capacitor Polyester Film 0.056Uf, 250V, 10%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.056Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):250V; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DME2S56K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor