Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC233922474

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233922474.

IHS

Datasheet20 pages3 years ago
Datasheet21 pages17 years ago
Datasheet7 pages23 years ago

element14 APAC

Future Electronics

_legacy Avnet

Newark

Inventory History

3 month trend:
+5.51%

CAD Models

Download Vishay BFC233922474 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.661
$ 0.469
$ 0.469
Stock
263,968
104,326
104,326
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
470nF ±20% polypropylene 22.5mm Through hole mounting 8.5mm(width)*8.5mm(height)
Film Capacitor 470nF ±20% Polypropylene 22.5mm Pitch 630V 305V TH 26.5mm × 8.5mm × 16.5mm
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233922474 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Radial FILM CAPACITOR MKP339 305V 0.47muF ±20% 0.689Lx0.394W 17.50mmx10.00mm
MKP339 Series 310 VAC 0.47 uF ±20 % Metallized Polypropylene Film Capacitor
Cap Film 0.47uF 310VAC PP 20% 17.5 X 10 X 16.5mm RDL 15mm Loose in Box
Avnet Japan
VISHAY - BFC233922474 - Safety Capacitor, 0.47 ¦ÌF, X2, MKP339 X2 Series, 310 V, Metallized PP
470nF ±20% polypropylene 15mm 630V 310V Through hole mounting 17.5mm*10mm*16.5mm
Film Capacitor; Capacitor Type:Suppression; Capacitance:0.47µF; Capacitance Tolerance:± 20%; Series:MKP; Voltage Rating:275VAC; Capacitor Dielectric Type:Polypropylene; Lead Spacing:15mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR, CLASS X2, 470NF, 310V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; External Depth:10mm; External Length / Height:16.5mm; External Width:17.5mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Series:MKP 339; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:310V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222-339-22474
  • 222233922474