Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32923C3474M

470nF ±20% polypropylene 22.5mm Through hole mounting 8.5mm(width)*8.5mm(height)
$ 0.291
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32923C3474M.

Newark

Datasheet18 pages17 years ago

Future Electronics

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-11.07%

CAD Models

Download TDK B32923C3474M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KI347000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR46KN347000N0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of TDK B32923C3474M provided by its distributors.

470nF ±20% polypropylene 22.5mm Through hole mounting 8.5mm(width)*8.5mm(height)
FILM CAPACITOR Radial film capacitor 20% 470nF 305V
CAPACITOR, 0.47, 305, +/-20, RADIAL LEADED, 1 @ 1 KHZ, 100000, -55 C, +125 C
Cap Film Suppression X2 0.47uF 630VDC/305VAC PP 20% (26.5 X 8.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110C T/R
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.33Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating X:305Vac; Voltage Rating Y:- Rohs Compliant: Yes |EPCOS (TDK) B32923C3474M.
Capacitor X2 0.47uF 305VAC 22.5mm; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.47µF; Capacitance Tolerance:± 20%; Voltage Rating:305VAC; Capacitor Case Style:Radial; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-40°C to +110°C; SVHC:Dibutyl phthalate (DBP) (18-Jun-2010); Body Diameter:26.5mm; External Depth:8.5mm; External Length / Height:16.5mm; External Width:26.5mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:110°C; Operating Temperature Min:-40°C; Package / Case:Radial; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:305V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32923-C3474-M
  • B32923-C3474M
  • B32923C3474M.