Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC233922334

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233922334.

IHS

Datasheet20 pages3 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-81.53%

Alternate Parts

Price @ 1000
$ 0.64
$ 0.52
$ 0.52
Stock
4,613
145,908
145,908
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
15.0114 mm
15.0114 mm
15.0114 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Polypropylene Metallized Film Capacitor 330nF ±20% 630V 310V TH 17.5mm × 8.5mm × 15mm
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Film Cap Mkp X2 0.33 F 20% 305Vac Ls 21.5Mm Rohs Compliant: Yes
Cap Film Suppression X1 0.33uF 330VAC PP 20% (18 X 9 X 17.5mm) Radial 15mm 110C Bulk
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR46KI333000N1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233922334 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 310VAC PP 20% (17.5 X 8.5 X 15mm) Radial 15mm 110°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKP339 310V 0.33muF ±20% 0.689Lx0.335W 17.50mmx8.50mm
MKP339 Series 17.5 x 15x8.5 mm 630 V 0.33 uF Radial Metallized PP Film Capacitor
CAPACITORS, FILM, X2,330NF, TOLERANCE 20%,310 VAC, PITCH 15MM, LEAD 5MM, LOOSE
VISHAY BFC233922334 Film Suppression Capacitor, 0.33 F, 440 VAC, MKP339 X2 Series,20%, Radial Leaded, X2
330nF ±20% Polypropylene 15mm Pitch 630V 310V TH 17.5mm × 8.5mm × 15mm
CAPACITOR, CLASS X2, 330NF, 310V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.33µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 110°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Range:-55°C to +110°C; Capacitor Application:Safety / Suppression; External Depth:8.5mm; External Length / Height:15mm; External Width:17.5mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Series:MKP 339; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating V AC:310V; Voltage Rating V DC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric