Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC233921334

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233921334.

IHS

Datasheet20 pages3 years ago

Future Electronics

_legacy Avnet

Newark

TME

Inventory History

3 month trend:
-90.80%

Alternate Parts

Price @ 1000
$ 0.595
$ 0.622
$ 0.622
Stock
61,464
10,723
10,723
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
15.494 mm
15.494 mm
15.494 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Cap Film Suppression X1 0.33uF 330VAC PP 20% (18 X 9 X 17.5mm) Radial 15mm 110C Bulk
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Epcos B32912 330nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Cap Film Suppression X1 0.33uF 330VAC PP 20% (26.5 X 8.5 X 16.5mm) Radial 22.5mm 110C Bulk
Yageo GroupR46KI333000N1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233921334 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount
Radial FILM CAPACITOR MKP339 310V 0.33muF ±20% 1.024Lx0.236W 26.00mmx6.00mm
MKP339 Series 275 VAC 0.33 uF ±20 % Metallized Polypropylene Film Capacitor
Cap Film 0.33uF 310VAC PP 20% 26 X 6 X 15.5mm RDL 22.5mm Loose in Box
Avnet Japan
330nF ±20% polypropylene 22.5mm 630V 310V Through hole mounting 26mm*6mm*15.5mm
Cap Film Suppression X2 0.33uF 310VAC PP 20% (26 X 6 X 15.5mm) Radial Plastic Rectangular Can 22.5mm 110C Automotive Loose
CAP, SUP, AEC-Q200, X2, PP, 0.33UF, RAD; Capacitance: 0.33µF; Suppression Class: X2; Product Range: MKP339 Series; Voltage Rating X: 310V; Voltage Rating Y: -; Dielectric Type: Metallized PP; Capacitance Tole
Cap, Sup, Aec-Q200, X2, Pp, 0.33Uf, Rad; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.33Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233921334.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC233921334.