Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC233810105

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233810105.

Upverter

Datasheet12 pages4 years ago

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-24.90%

CAD Models

Download Vishay BFC233810105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.4
$ 2.87
Stock
28,261
23,594
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
30.988 mm
30.988 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, 1μF, ±20%, Polypropylene, Pitch 27.5mm, 1kV, 440V, TH, D31×W21mm H31mm
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Safety Capacitor, 1 uF, 530 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole
Epcos B32914 1uF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233810105 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
MKP 338 1UF POLYPROPYLENE FILM CAPACITOR 440 V AC +/-20%, THROUGH HOLE
1uF -55℃~+105℃ ±20% 1kV Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
Radial FILM CAPACITOR MKP338 1 440V 1muF ±20% 1.220Lx0.827W 31.00mmx21.00mm
1μF ±20% polypropylene 27.5mm 1KV 440V Through hole mounting 31mm*21mm*31mm
CAPACITOR, CLASS X1, 1UF, 440V; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm; Operating Temperature Range:-55°C to +105°C; External Depth:21mm; External Length / Height:31mm; External Width:31mm; Insulation Resistance:15000ohm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Pulse Rating:100V/µs; Suppression Class:X1; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:440V; Voltage Rating VDC:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC233810105.