What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BAV99-G3-18

Diode Small Signal Switching 70V 0.15A 3-Pin SOT-23 T/R

$ 0.1
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV99-G3-18.

IHS

Datasheet4 pages8 years ago

Inventory History

3 month trend:
+81.13%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.031
$ 0.031
Stock
134,389
4,618,255
4,618,255
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Forward Voltage
-
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
200 mA
200 mA
Max Reverse Leakage Current
-
3 µA
3 µA
Reverse Recovery Time
6 ns
4 ns
4 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
Diode Small Signal Switching 75V 0.15A 3-Pin SOT-23 T/R
Diode Small Signal Switching 70V 0.15A 3-Pin SOT-23 T/R
Diodes Inc.BAV170Q-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns Automotive 3-Pin SOT-23 T/R
Diodes Inc.BAV199Q-7-F
Rectifier Diode Small Signal Switching 85V 0.16A 3000ns Automotive 3-Pin SOT-23 T/R
Diodes Inc.BAV170
Diode Switching 85V 0.215A Automotive 3-Pin SOT-23

Descriptions

Descriptions of Vishay BAV99-G3-18 provided by its distributors.

Diode Small Signal Switching 70V 0.15A 3-Pin SOT-23 T/R
Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon
DIODE ARRAY GP 70V 150MA SOT23-3
70V 4.5A 6ns 2.5μA 150mA SOT-23-3 SMD mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric