Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BAV99-E3-18

Rectifier Diode, 1 Phase, 2 Element, 0.25A, 70V V(RRM), Silicon
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV99-E3-18.

IHS

Datasheet4 pages8 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+22.98%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.06
$ 0.06
Stock
838,905
60,082,405
60,082,405
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
715 mV
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
300 mA
300 mA
Max Reverse Leakage Current
2.5 µA
-
-
Reverse Recovery Time
6 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Rectifier Diode Small Signal Switching 70V 0.25A 6ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.175A, 70V V(RRM), Silicon
Diodes Inc.BAV70-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.BAV199-7-F
Diode Standard Recovery Rectifier 85 Volt 0.16A 3-Pin SOT-23 Tape and Reel
Diodes Inc.BAV170-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BAV99-E3-18 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 0.25A, 70V V(RRM), Silicon
70 V 250 mA Dual Series Surface Mount Switching Diode - SOT-23
Diode Small Signal Switching 70V 0.35A 3-Pin SOT-23 T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99E318