Vishay BAV20WS-E3-18

DIODE GEN PURP 150V 250MA SOD323 / Diode Standard 150 V 250mA Surface Mount SOD-323
$ 0.115
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV20WS-E3-18.

Vishay

Datasheet6 pages7 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+678%

CAD Models

Download Vishay BAV20WS-E3-18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.105
$ 0.105
Stock
340,167
10,207,193
10,207,193
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
250 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiBAS21HT1G
HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Rectifier Diode Small Signal Switching Si 250V 0.2A 50ns 3-Pin SOT-23 T/R
VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
Superfast SMD rectifier diode, 300 V, 0.2 A, DO-213AA, BAV103-GS18
DIODE, SIGNAL, RECTIFIER, STANDARD, VR 100V, IF 250MA, PKG SOD-323,VF 1.25V, TRR 50NS
DIODE, SIGNAL, RECTIFIER, STANDARD, VR 150V, IF 250MA, PKG SOD-323,VF 1.25V, TRR 50NS

Descriptions

Descriptions of Vishay BAV20WS-E3-18 provided by its distributors.

DIODE GEN PURP 150V 250MA SOD323 / Diode Standard 150 V 250mA Surface Mount SOD-323
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
Diode Small Signal Switching Si 200V 0.25A 2-Pin SOD-323 T/R
200 V 250 mA Single Surface Mount High Voltage Switching Diode - SOD-323
Switching Diode Genpurp Sod323; |Vishay BAV20WS-E3-18
150V 1A 50ns 100nA 250mA Freestanding SOD-323 SMD mount 1.05mm(height)
Diodes - General Purpose, Power, Switching 200V 625mA 1A IFSM
SWITCHING DIODE GENPURP SOD323

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric