Vishay LL101A-GS18

Diode Small Signal Schottky 60V 0.03A Automotive 2-Pin Mini-MELF SOD-80 T/R
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LL101A-GS18.

JRH Electronics

Datasheet0 pages0 years ago

Newark

Future Electronics

Farnell

element14

Inventory History

3 month trend:
-5.51%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-05-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Rectifier Diode Small Signal Schottky 40V 0.03A 1ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Diode Small Signal Schottky 50V 0.03A 2-Pin Mini-MELF SOD-80 T/R Automotive AEC-Q101

Descriptions

Descriptions of Vishay LL101A-GS18 provided by its distributors.

Diode Small Signal Schottky 60V 0.03A Automotive 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, DO-213AA
Schottky Rectifier; Package/Case:SOD-80; Current Rating:30mA; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Capacitance:2pF; Mounting Type:Surface Mount ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 0.03A; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(AV):30mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:1ns; Forward Surge Current Ifsm Max:2A; Operating Temperature Range:-60°C to +150°C; Diode Case Style:SOD-80; No. of Pins:2; Current Ifsm:2A; Forward Voltage:1V; Junction Temperature Tj Max:125°C; Package / Case:SOD-80; Reverse Recovery Time trr Typ:1ns; Termination Type:SMD
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 30 / Reverse Repetitive Voltage Max. (Vrrm) V = 60 / Forward Voltage (Vf) mV = 410 / Reverse Current Max. nA = 200 / Power Dissipation (Pd) mW = 400 / Capacitance pF = 2 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 320

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LL101A-GS18.