Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AS3BJ-M3/52T

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AS3BJ-M3/52T.

IHS

Datasheet4 pages6 years ago

TME

Inventory History

3 month trend:
+35.79%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.225
$ 0.286
Stock
142,026
90,089
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMB
-
Forward Voltage
1.05 V
1.05 V
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
1.5 µs
1.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

onsemiS3AB
Diode Rectifier 50V 3A 2-Pin DO-214AA T/R
onsemiS3MB
Diode Rectifier 1KV 3A 2-Pin DO-214AA T/R
onsemiS3BB
Diode Rectifier 100V 3A 2-Pin DO-214AA T/R
DIODE GEN PURP 600V 2A DO214AA / Rectifier Diode Switching 600V 2A 75ns 2-Pin SMB T/R
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Vishay AS3BJ-M3/52T provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA
Rectifier Diode Switching 600V 3A 2-Pin SMB T/R
3A 500nA@600V 600V 980mV@3A SMB(DO-214AA) Diodes - General Purpose ROHS
3A, 600V, SMB AVALANCH, STD, SM RECT.
DIODE GEN PURP 600V 3A DO214AA
DIODE STANDARD 600V 3A DO214AA
600V 90A 1.5μs 20μA 3A DO-214-AA SMD mount

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AS3BJ-M3\52T