Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ALSR05100R0FE12

Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ALSR05100R0FE12.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-24.59%

CAD Models

Download Vishay ALSR05100R0FE12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.4
$ 1.864
Stock
2,906
20,400
Authorized Distributors
6
3
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Conformal
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ALSR FIXED RESISTOR Axial Through Hole Resistor ±1% ±30ppm/C 100Ohm 3W
ALSR FIXED RESISTOR Axial Through Hole Resistor ±1% ±30ppm/C 100Ohm 1W
Fixed Resistor, Wire Wound, 7W, 100ohm, 26.4575V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite45F100E
Fixed Resistor, Wire Wound, 5W, 100ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite45F100
Fixed Resistor, Wire Wound, 5W, 100ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite85F100
Fixed Resistor, Wire Wound, 5W, 100ohm, 460V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay ALSR05100R0FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR Series 5 W 100 Ohm ±1 % ±30 ppm/°C Axial Silicone Coated Wirewound Resistor
Axial FIXED RESISTOR ALSR 0.312Diax0.875L 7.92mmx22.23mm 5W 100Ohm ±30ppm/C
Res Wirewound 100 Ohm 1% 5W ±30ppm/C Silicone AXL Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric