Ohmite 85F100

Fixed Resistor, Wire Wound, 5W, 100ohm, 460V, 1% +/-Tol, Through Hole Mount
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 85F100.

IHS

Datasheet2 pages6 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Ohmite 85F100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.43
$ 0.99
Stock
0
10,493
Authorized Distributors
3
3
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
1 %
1 %
Power Rating
5 W
5 W
Composition
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite45F100E
Fixed Resistor, Wire Wound, 5W, 100ohm, 460V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWNC100FET
Fixed Resistor, Wire Wound, 2W, 100ohm, 14.1421V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite43F100E
Fixed Resistor, Wire Wound, 3W, 100ohm, 200V, 1% +/-Tol, Through Hole Mount
RS FIXED RESISTOR Axial Through Hole Resistor ±1% ±20ppm/C 100Ohm 1W
Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 85F100 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 100ohm, 460V, 1% +/-Tol, Through Hole Mount
Res Wirewound 100 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
RES 100 OHM 5W 1% AXIAL | Ohmite 85F100
80 SER. RES AXL 100R 5W 1%
5W 100 OHMS SILICONE 1

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV