Vishay ACASA2002E2002P1AT

Array/Network Resistor, Isolated, Thin Film, 0.125W, 20000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0612
$ 1.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ACASA2002E2002P1AT.

IHS

Datasheet8 pages14 years ago

_legacy Avnet

Inventory History

3 month trend:
-60.46%

CAD Models

Download Vishay ACASA2002E2002P1AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.806
$ 1.711
Stock
1,959
3,933
Authorized Distributors
2
1
Resistance
20 kΩ
20 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
4
4
Tolerance
0.25 %
0.25 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

10KΩ,20KΩ ±0.25% ±7.5ppm/℃ ±0.05% ±7.5ppm/℃ 100mW 1206 SMD mount 3.2mm*1.5mm*550μm
Res Thin Film Array 10K Ohm/20K Ohm 0.5% 0.3W ±50ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
ACAS Series 2 x 0603 75 V 10/20 KOhm SMT Thin Film Chip Resistor Array
Res Thick Film Array 20K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 20K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-28V203JX
Res Thick Film Array 20K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R

Descriptions

Descriptions of Vishay ACASA2002E2002P1AT provided by its distributors.

Array/Network Resistor, Isolated, Thin Film, 0.125W, 20000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0612
20kΩ ±0.25% ±7.5ppm/°C ±0.05% ±7.5ppm/°C 125mW 1206 SMD 3.2mm × 1.5mm × 550μm
RES ARRAY 4 RES 20K OHM 1206
ACAS 0612 20K E 20K AT P1
20K/20K .25%8 PIN 4X0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric