Vishay ACASA2002E2002P100

Res Thin Film Array 20K Ohm/20K Ohm 0.25% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 1.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ACASA2002E2002P100.

IHS

Datasheet8 pages10 years ago
Datasheet8 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay ACASA2002E2002P100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.711
$ 1.806
Stock
7,295
2,209
Authorized Distributors
1
2
Resistance
20 kΩ
20 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0612
0612
Number of Resistors
4
4
Tolerance
0.25 %
0.25 %
Power Per Element
300 mW
300 mW
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2009-12-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

10KΩ,20KΩ ±0.25% ±7.5ppm/℃ ±0.05% ±7.5ppm/℃ 100mW 1206 SMD mount 3.2mm*1.5mm*550μm
Res Thin Film Array 10K Ohm/20K Ohm 0.5% 0.3W ±50ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 20K Ohm 1% ±100ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CTS Components742C083203JP
Res Thick Film Array 20K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Medical T/R
CTS Components743C083183JP
Res Thick Film Array 18K Ohm 5% 2/5W ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD Plastic T/R

Descriptions

Descriptions of Vishay ACASA2002E2002P100 provided by its distributors.

Res Thin Film Array 20K Ohm/20K Ohm 0.25% 0.3W ±25ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Thin Film, 0.3W, 20000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0612
20KΩ ±0.25% ±25ppm/℃ ±0.05% ±7.5ppm/℃ 100mW 1206 SMD mount 3.2mm*1.5mm*550μm
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR ACA - Precision 0.126Lx0.059W 3.20mmx1.50mm 300mW 20kOhm ±25ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric