Vishay ACASA100222002P100

Res Thin Film Array 10K Ohm/20K Ohm 0.5% 0.3W ±50ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ACASA100222002P100.

Vishay

Datasheet9 pages1 year ago

IHS

_legacy Avnet

Inventory History

3 month trend:
+108%

CAD Models

Download Vishay ACASA100222002P100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.335
$ 0.335
Stock
31,685
6,037
6,037
Authorized Distributors
5
4
4
Resistance
20 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Molded
0612
0612
Number of Resistors
4
4
4
Tolerance
0.5 %
0.5 %
0.5 %
Power Per Element
300 mW
100 mW
100 mW
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-02-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film Array 20K Ohm 1% ±100ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CTS Components742C083203JP
Res Thick Film Array 20K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Medical T/R
Res Thick Film Array 20K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Resistor, Array, 20 kOhm, ± 1%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film
CTS Components743C083183JP
Res Thick Film Array 18K Ohm 5% 2/5W ±200ppm/°C ISOL Molded 8-Pin 2008(4 X 0805) Concave SMD Plastic T/R

Descriptions

Descriptions of Vishay ACASA100222002P100 provided by its distributors.

Res Thin Film Array 10K Ohm/20K Ohm 0.5% 0.3W ±50ppm/C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD T/R
RES ARRAY 4 RES MULT OHM 1206
10kΩ, 20kΩ ±0.5% ±50ppm/°C 100mW 1206 SMD 3.2mm × 1.5mm × 550μm
ACAS 0612 10K 2 20K P1
Array/Network Resistor
10K/20K .5% 8PIN 4X0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric