TE Connectivity EP5WS680RJ

Fixed Resistor, Wire Wound, 5W, 680ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP5WS680RJ.

IHS

Datasheet4 pages2 years ago

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-7.54%

CAD Models

Download TE Connectivity EP5WS680RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity / AMP1-1623793-4
Fixed Resistor, Metal Oxide Film, 5W, 680ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRSS3W680RJTB
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP1W680RJ
Fixed Resistor, Wire Wound, 1W, 680ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT680R
Fixed Resistor, Carbon Film, 0.5W, 680ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT680R
Fixed Resistor, Carbon Film, 0.25W, 680ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT680R
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityEP3W680RJ
TE CONNECTIVITY EP3W680RJ Through Hole Resistor, 680 ohm, 500 V, Axial Leaded, 3 W,5%
TE ConnectivityEP3W680RJ
TE CONNECTIVITY EP3W680RJ Through Hole Resistor, 680 ohm, 500 V, Axial Leaded, 3 W,5%
Fixed Resistor, Metal Film, 2W, 680ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 680ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-12JB-52-680R
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 680Ohm 0.167W 1/6W

Descriptions

Descriptions of TE Connectivity EP5WS680RJ provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 680ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity 1-2176083-2 Wirewound Resistor 680R 5% 5W Through Hole
EP(SMALL) SERIES AXIAL FIXED RESISTOR 680OHMS +/-5% 5W +/-300PPM/DEGC
680 Ω, Wire Wound / Ceramic Composition, Power Resistor Resistor, 5 %, 17.5 x 6.5 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, Neohm EP
Res, 680R, 5W, Wirewound, Axial Lead; Resistance:680Ohm; Product Range:Ep Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Wirewound; Product Width:- Rohs Compliant: Yes |Te Connectivity Neohm EP5WS680RJ
EP 5W (S) 680R 5% Resistance Value: 680 Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 680 Ω Ceramic Composition Power Resistor | Part Number: EP5WS680RJ | Internal Number: 1-2176083-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176083-2