Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC05000007500JAC00

Fixed Resistor, Wire Wound, 5W, 750ohm, 61.2372V, 5% +/-Tol, Through Hole Mount
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC05000007500JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

IHS

Mouser

Inventory History

3 month trend:
+16.74%

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ohmite55J750E
RESISTOR, WIREWOUND, RES 750 OHMS, PWR-RTG 5 W, TOL 5%, AXIAL, SILICONE
TE ConnectivityEP5WS680RJ
Fixed Resistor, Wire Wound, 5W, 680ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623793-4
Fixed Resistor, Metal Oxide Film, 5W, 680ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623730-3
Res, 680R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623730-3
Fixed Resistor, Wire Wound, 5W, 700ohm, 59.1608V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
OhmiteTUM5J820E
Fixed Resistor, Metal Oxide Film, 5W, 820ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay AC05000007500JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 750ohm, 61.2372V, 5% +/-Tol, Through Hole Mount
Wirewound Axial Resistors 5watts 750ohms 5%
750Ω ±5% 5W -80ppm/℃~-10ppm/℃ Plugins wire mounting 18mm(Length)
RESISTOR, WIREWOUND, 750OHM, 5W, 5%; Resistance:750ohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:61V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric