Ohmite 55J750E

Resistor, Wirewound, Res 750 Ohms, Pwr-rtg 5 W, Tol 5%, Axial, Silicone
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 55J750E.

Farnell

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.28%

CAD Models

Download Ohmite 55J750E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 750ohm, 61.237V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 820ohm, 64.031V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 750ohm, 61.2372V, 5% +/-Tol, Through Hole Mount
TE ConnectivityEP5WS680RJ
Fixed Resistor, Wire Wound, 5W, 680ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623730-3
Res, 680R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623730-3
VISHAY AC05000008200JAC00 Through Hole Resistor, 820 ohm, Axial Leaded, 5 W, 5%, AC Series

Descriptions

Descriptions of Ohmite 55J750E provided by its distributors.

RESISTOR, WIREWOUND, RES 750 OHMS, PWR-RTG 5 W, TOL 5%, AXIAL, SILICONE
Axial 50 0.315Diax0.827L 8.00mmx21.00mm 5W 750Ohm ±30ppm/C
Res Wirewound 750 Ohm 5% 5W ±30ppm/C Silicone AXL
Res, Wirewound, 5W, 750 Ohm, 5%, Axial; Rango De Producto:Serie 50; Resistencia:750Ohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 5%; Tensión Nominal:200V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Bobinado |Ohmite 55J750E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV