Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC03000006809JAC00

VISHAY AC03000006809JAC00 Through Hole Resistor, 68 ohm, Axial Leaded, 3 W, 5%, AC Series
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000006809JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

IHS

element14 APAC

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-6.22%

CAD Models

Download Vishay AC03000006809JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.285
$ 0.348
Stock
32,441
5,848
Authorized Distributors
6
4
Resistance
68 Ω
68 Ω
Mount
-
-
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
-
Temperature Coefficient
80 ppm/°C
-

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity6-1625892-7
Resistor, Metal Oxide, Res 68 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ68R
Fixed Resistor, Metal Film, 3W, 68ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
VISHAY AC05000006809JAC00 Through Hole Resistor, 68 ohm, Axial Leaded, 5 W,5%, AC Series
AC FIXED RESISTOR Axial Through Hole Resistor ±5% -10/ -80ppm/C 68Ohm 4W
TE ConnectivityROX1SJ68R
Fixed Resistor, Metal Oxide Film, 1W, 68ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J68R
Res, 68R, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J68R

Descriptions

Descriptions of Vishay AC03000006809JAC00 provided by its distributors.

VISHAY AC03000006809JAC00 Through Hole Resistor, 68 ohm, Axial Leaded, 3 W,5%, AC Series
LEADED WIRE WOUND RESISTOR Fixed Resistor, Wire Wound, 3W, 68ohm, 14.2829V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
AC03 SERIES AXIAL WIREWOUND RESISTOR 68OHMS +/-5% 3W -80 - -10PPM/DEGC
Res Wirewound 68 Ohm 5% 3W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric