Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC03000002001JAC00

Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.4597V, 5% +/-Tol, Through Hole Mount
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000002001JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 3W, 2000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879354-2
Fixed Resistor, Metal Film, 3W, 2000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176079-5
Fixed Resistor, Wire Wound, 3W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT2K20
Fixed Resistor, Metal Oxide Film, 3W, 2200ohm, 500V, 5% +/-Tol, Through Hole Mount
OhmiteTUM3J2K0E
Fixed Resistor, Metal Oxide, 3W, 2000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879354-1
Fixed Resistor, Metal Film, 3W, 1800ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC03000002001JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.4597V, 5% +/-Tol, Through Hole Mount
2KΩ ±5% 3W 100ppm/℃~180ppm/℃ Plugins Through hole mounting 13mm(Length)*4.8mm(width)
Res Wirewound 2K Ohm 5% 3W 100ppm/C to 180ppm/C Cement AXL Ammo
Axial Axial AC 0.189Diax0.512L 4.80mmx13.00mm 3W 2kOhms 100/ +180ppm/C
RESISTOR, WIREWOUND, 2KOHM, 3W, 5%; Resi; RESISTOR, WIREWOUND, 2KOHM, 3W, 5%; Resistance:2kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:77V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric