Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay PR03000202001JAC00

Fixed Resistor, Metal Film, 3W, 2000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR03000202001JAC00.

IHS

Datasheet19 pages3 years ago

element14 APAC

Farnell

X-ON

Newark

Inventory History

3 month trend:
-16.30%

CAD Models

Download Vishay PR03000202001JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity / AMP9-1879354-2
Fixed Resistor, Metal Film, 3W, 2000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2000ohm, 77.4597V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT2K20
Fixed Resistor, Metal Oxide Film, 3W, 2200ohm, 500V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP9-1879354-1
Fixed Resistor, Metal Film, 3W, 1800ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879354-3
Fixed Resistor, Metal Film, 3W, 2200ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
VISHAY AC03000001801JAC00 Through Hole Resistor, 1.8 kohm, Axial Leaded, 3 W,5%, AC Series

Descriptions

Descriptions of Vishay PR03000202001JAC00 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 2000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
RESISTOR;METAL FILM;RES 2 KILOHMS;PWR-RTG 3 W;TOL 5%;AXIAL;CERAMIC HOUSED;CT
Metal Film Resistors 2kΩ 3W ±250ppm/℃ ±5% Plugin,D5.2xL16.7mm Through Hole Resistors ROHS
PR03 Series Ø5.2 x 16.7 mm 3 W 2 kOhm ±5 % ±250 ppm/K Metal Film Leaded Resistor
Res Metal Film 2K Ohm 5% 3W ±250ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Resistor: power metal; THT; 5.2x19.5mm; 2kOhm; +-5%; 3W; 250ppm/ deg.C
RESISTOR, METAL FILM, 2 KOHM, 3 W, ± 5%;; RESISTOR, METAL FILM, 2 KOHM, 3 W, ± 5%; Resistance:2kohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:750V; Temperature Coefficient:± 250ppm/K; Resistor Element Material:Metal Film; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric