Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 595D107X9016D2T

Cap Tant Solid 100uF 16V D CASE 10%( 7.4 X 4.3 X 2.8mm) Pad SMD 0.14 Ohm 125C T/R
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D107X9016D2T.

IHS

Datasheet24 pages4 years ago

Newark

Farnell

element14

X-ON

Inventory History

3 month trend:
-6.64%

CAD Models

Download Vishay 595D107X9016D2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 0.695
$ 0.695
Stock
145,199
1,362,562
1,362,562
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
140 mΩ
700 mΩ
700 mΩ
Leakage Current
16 µA
16 µA
16 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cap Tant Solid 100uF 16V D CASE 20%( 7.4 X 4.3 X 2.8mm) Pad SMD 0.14 Ohm 125C T/R
Cap Tant Solid 100uF 16V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.075 Ohm 125C T/R
Cap Tant Solid 100uF 20V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.085 Ohm 125C T/R
Cap Tant Solid 100uF 16V D CASE 20% (7.5 X 4.3 X 2.8mm) SMD 0.14 Ohm 125C T/R

Descriptions

Descriptions of Vishay 595D107X9016D2T provided by its distributors.

Cap Tant Solid 100uF 16V D CASE 10%( 7.4 X 4.3 X 2.8mm) Pad SMD 0.14 Ohm 125C T/R
595D Series 100 uF ±10 % 16V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
100uF 16V Tantalum Capacitor, 2917 SMD, 140mR ESR
100μF ±10% 16V 140mΩ 2917 SMD mount 7.44mm*4.32mm*3.1mm
Vishay 595D107X9016D2T タンタルコンデンサ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D107X9016-D-2T
  • 595D107X9016D2T.