Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 534B1101JC

Potentiometer, Wire Wound, 2W, 100ohm, 14.1V, 5% +/-Tol, 20ppm/Cel, 10 Turn(s)
$ 18.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 534B1101JC.

element14 APAC

Datasheet4 pages8 years ago

Newark

Farnell

Inventory History

3 month trend:
-11.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2018-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

POTENTIOMETER WIREWOUND 100 OHMS 10 TURNS 536 SERIES
Precision Potentiometer 100 Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug
Precision potentiometer, 10 turns, 100 Ω, 2 W, linear, solder lug, 3540S-1-101L
Potentiometer, Wire Wound, 2W, 100ohm, 3% +/-Tol, 10 Turn(s)
Potentiometer, Cermet, 1W, 100ohm, 10V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 100ohm, 10V, 10% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Vishay 534B1101JC provided by its distributors.

Potentiometer, Wire Wound, 2W, 100ohm, 14.1V, 5% +/-Tol, 20ppm/Cel, 10 Turn(s)
Multi Turn Wireround Potentiometer, 100 Ohm, 5% Tol, 0.25% Linearity
Rotary Potentiometer, Wirewound, 100 Ohm, 10Turn, Linear, 2 W, ± 5%
100Ω ±5% 2W ±20ppm/℃ linear 14.1V panel mount 19.05mm(Length)*26.99mm(height)
Wirewound Potentiometer 2W Mono Lin 100R
Vishay 534B1101JC 100R 2W Multi Turn Wire-wound Potentiometer
Res Wirewound POT 100 Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
POT 100 OHM 2W WIREWOUND LINEAR
POTENTIOMETER, 100R 2W, 5%, PANEL; Track; POTENTIOMETER, 100R 2W, 5%, PANEL; Track Resistance: 100ohm; No. of Turns: 10Turns; Track Taper: Linear; Power Rating: 2W; Resistance Tolerance: ± 5%; Product Range: 534 Series; Potent
Resistance Ohm = 100 / Tolerance = ±5 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Shaft Type = Screwdriver Slot / Shaft Diameter mm = 6.3 / Shaft Length mm = 20.62 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 534 / Diameter mm = 22.22 / Height mm = 26.99

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534B1101JC.