Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3540S-1-101L

Precision potentiometer, 10 turns, 100 Ω, 2 W, linear, solder lug, 3540S-1-101L
$ 20.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3540S-1-101L.

Newark

Datasheet2 pages13 years ago

Factory Futures

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.89%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2011-07-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Precision Potentiometer 100 Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug
Potentiometer, Wire Wound, 2W, 100ohm, 3% +/-Tol, 10 Turn(s)
POTENTIOMETER WIREWOUND 100 OHMS 10 TURNS 536 SERIES
Res Wirewound POT 100 Ohm 3% 2W 10Turn 6.35mm Solder Lug Panel Mount Plastic Tray
Potentiometer, Wire Wound, 2W, 100ohm, 14.1V, 5% +/-Tol, 20ppm/Cel, 10 Turn(s)
Potentiometer, Cermet, 1.5W, 100ohm, 12.2V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3540S-1-101L provided by its distributors.

Precision potentiometer, 10 turns, 100 Ω, 2 W, linear, solder lug, 3540S-1-101L
POTENTIOMETER WIREWOUND 100 OHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 3540 SERIES
Bourns 3540S-1-101L Linear Rotary Potentiometer 100 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
Track Resistance:100ohm; No. of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 5%; Product Range:3540 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.34mm; No. of Gangs:1; Shaft Length:20.62mmRoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3540S-1-101L.
  • 3540S1-101L