Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3590S-2-101L

Precision Potentiometer 100 Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug
$ 9.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3590S-2-101L.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2020-05-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Potentiometer, Wire Wound, 2W, 100ohm, 3% +/-Tol, 10 Turn(s)
POTENTIOMETER WIREWOUND 100 OHMS 10 TURNS 536 SERIES
Potentiometer, Wire Wound, 2W, 100ohm, 14.1V, 5% +/-Tol, 20ppm/Cel, 10 Turn(s)
Potentiometer, Cermet, 2W, 100ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 100ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1.5W, 100ohm, 12.2V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3590S-2-101L provided by its distributors.

Precision Potentiometer 100 Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug
Potentiometer, Wire Wound, 2W, 100ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
POT, ROTARY, 100 OHM, 5%; Track Resistance: 100ohm; No. of Turns: 10Turns; Track Taper: -; Power Rating: 2W; Resistance Tolerance: ± 5%; Product Range: 3590S Series; Potentiometer Mounting: Bushing; Shaft Diam
Resistance Ohm = 100 / Tolerance = ±5 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = 1 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.34 / Shaft Length mm = 20.62 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3590 / Diameter mm = 22 / Height mm = 26.54

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.