Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 1N5251B-TAP

Diode Zener Single 22V 5% 500mW 2-Pin DO-35 Ammo
$ 0.141
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5251B-TAP.

Newark

Datasheet6 pages7 years ago
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago

IHS

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

onsemi1N5251B
1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5251BTR
1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5248B
1N5248 Series 500 mW 18 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N6005B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 12V 500mW 16V
1N5252B Series 500 mW 24 V 5 % Tolerance Through Hole Zener Diode - DO-35
1N5250B Series 500 mW 25 V 5 % Tolerance Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Vishay 1N5251B-TAP provided by its distributors.

Diode Zener Single 22V 5% 500mW 2-Pin DO-35 Ammo
±5% 100nA 22V 29Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
ZENER DIODE, 500mW, 22V, DO-35; Zener Vo; ZENER DIODE, 500mW, 22V, DO-35; Zener Voltage Vz Typ:22V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; Breakdown Voltage:22V; Diode Type:Zener; Leaded Process Compatible:No; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5251BTAP