Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 10ETF10FPPBF

Diode, Rectifier, Fast, Vr 1000V, If 10A, Pkg TO-220AC, Config Single, Vf 1.33V, Cs 185A

$ 1.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 10ETF10FPPBF.

IHS

Datasheet8 pages14 years ago

Future Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.71
$ 1.03
Stock
1
7,875
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
1.33 V
1.33 V
Reverse Voltage (DC)
-
-
Average Rectified Current
10 A
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
310 ns
310 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-06-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

FAST DIODE, 10A, 1.2KV, TO-220AC; Diode Type:Soft Recovery; Diode Configuration:
Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 1.2KV 10A 310ns 2-Pin(2+Tab) TO-220 Full-Pak Tube
STMicroelectronicsSTTH1210D
Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH1202D
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH1202DI
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay 10ETF10FPPBF provided by its distributors.

DIODE, RECTIFIER, FAST, VR 1000V, IF 10A, PKG TO-220AC, CONFIG SINGLE, VF 1.33V, CS 185A
Rectifier Diode, 1 Phase, 1 Element, 10A, 1000V V(RRM), Silicon, TO-220AC
10ETF Series 1000 V 310 ns Fast Soft Recovery Rectifier Diode - TO-220FP
Diode Switching 1KV 10A 2-Pin(2+Tab) TO-220AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric