Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-10ETF12PBF.

Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-10ETF12PBF..

IHS

Datasheet8 pages10 years ago

element14 APAC

Newark

Farnell

CAD Models

Download Vishay VS-10ETF12PBF. symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.102
Stock
21,254
68,224
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
1.33 V
1.33 V
Reverse Voltage (DC)
-
-
Average Rectified Current
10 A
10 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
310 ns
310 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Rectifier Diode Switching 1.2KV 10A 310ns 2-Pin(2+Tab) TO-220 Full-Pak Tube
DIODE, RECTIFIER, FAST, VR 1000V, IF 10A, PKG TO-220AC, CONFIG SINGLE, VF 1.33V, CS 185A
STMicroelectronicsSTTH1210D
Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, TO-220AC
Vishay Rectifier diode Diodes, 8A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
STMicroelectronicsSTTH1202D
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH1202DI
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay VS-10ETF12PBF. provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 10A, 1200V V(RRM), Silicon, TO-220AC
Diode Switching 1.2KV 10A 2-Pin(2+Tab) TO-220AC
Fast Diode, 10A, 1.2Kv, To-220Ac; Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:10A; Diode Configuration:Single; Forward Voltage Max:1.33V; Reverse Recovery Time:310Ns; Forward Surge Current:160A; No. Of Pins:2Pins Rohs Compliant: Yes |Vishay VS-10ETF12PBF
DIODE, ULTRAFAST, 10A; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):10A; Forward Voltage VF Max:1.33V; Reverse Recovery Time trr Max:80ns; Forward Surge Current Ifsm Max:160A; Operating Temperature Range:-40°C to +150°C; Diode Case Style:TO-220AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:10A; Current Ifsm:160A; Forward Current If Max:10A; Forward Voltage:1.33V; Junction Temperature Tj Max:150°C; Package / Case:TO-220AC; Reverse Recovery Time trr Typ:310ns; Termination Type:Through Hole; Voltage Vrsm:1.3kV

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-10ETF12PBF
  • VS10ETF12PBF