Vishay 10CTQ150PBF

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
$ 0.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 10CTQ150PBF.

Factory Futures

Datasheet6 pages17 years ago

Future Electronics

iiiC

RS (Formerly Allied Electronics)

TME

CAD Models

Download Vishay 10CTQ150PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 0.987
Stock
38,621
180,608
Authorized Distributors
1
6
Mount
Surface Mount, Through Hole
-
Case/Package
TO-220AB
-
Forward Voltage
730 mV
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
5 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorMBR2060CT C0
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Tube
Taiwan SemiconductorMBR2045CT C0
Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220AB Tube
NXP SemiconductorsNXPS20H100C,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of Vishay 10CTQ150PBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
10CTQ150PBF Series 150 V 2 x 5 A Flange Mount Schottky Rectifier - TO-220AB
150V 10A SCHOTTKY COMMON CATHODE DIODE IN A TO-220AB PACKAGE
Diode Schottky 150V 10A 3-Pin (3+Tab) TO-220AB Tube
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:150V; Package/Case:TO-220AB; Current Rating:5A; Forward Current:10A; Forward Voltage:0.93V; Leaded Process Compatible:Yes; Leakage Current:0.5mA; Operating Temp. Max:175°C ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 2X5A, 150V; Diode Type:Schottky; Voltage, Vrrm:150V; Current, If AV:5A; Current, Ifsm:620A; Voltage, Vf Max:0.93V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Operating Temperature Range:-55°C to +175°C; Case Style:TO-220AB; No. of Pins:3; Current, If Vf:5A; Current, Ifs Max:620A; Forward Current:5A; Forward Voltage:0.73V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric