onsemi NTST40H120ECTG

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB
$ 0.831
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTST40H120ECTG.

IHS

Datasheet5 pages11 years ago

onsemi

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTST40H120ECTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.831
$ 0.689
$ 0.689
Stock
103,113
396,421
396,421
Authorized Distributors
6
4
4
Mount
Surface Mount, Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Forward Voltage
930 mV
910 mV
910 mV
Reverse Voltage (DC)
-
-
-
Forward Current
40 A
40 A
40 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-08-07
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

onsemiMBR2035CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-220AB
onsemiMBR1535CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB
onsemiMBR1545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorMBR2045CT C0
Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220AB Tube
Taiwan SemiconductorMBR2060CT C0
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Tube
NXP SemiconductorsNXPS20H100C,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi NTST40H120ECTG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-220AB
Rectifier Diode Schottky 120V 40A 3-Pin(3+Tab) TO-220AB Tube
Trench Schottky Rectifier, Very Low Leakage, 40A, 120V, Dual Die
120V 250A 3μA 20A double TO-220 Through hole mounting 9.28mm(height)
RECTIFIER, SCHOTTKY, DUAL,120V,40A, TO220AB
RECTIFIER DIODE, SCHOTTKY, 1 PHA
ON SEMICONDUCTOR NTST40H120ECTGSchottky Rectifier, Dual Common Cathode, 120 V, 40 A, TO-220AB, 3 Pins, 930 mV
DIODE ARR SCHOTT 120V 20A TO-220
40A, 120V Low Leakage Tr |Onsemi NTST40H120ECTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd