onsemi MBR20200CTTU

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
$ 0.634
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR20200CTTU.

onsemi

Datasheet5 pages12 years ago
Datasheet5 pages18 years ago

IHS

Newark

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-4.06%

CAD Models

Download onsemi MBR20200CTTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.634
$ 1.356
$ 1.356
Stock
592,684
593,952
593,952
Authorized Distributors
3
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Forward Voltage
800 mV
800 mV
800 mV
Reverse Voltage (DC)
-
-
-
Forward Current
20 A
-
-
Max Reverse Leakage Current
200 µA
1 mA
1 mA
Reverse Recovery Time
-
25 ns
25 ns
Capacitance
-
500 pF
500 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2008-09-03
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-08-01
LTD Date2022-02-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB
onsemiMBR2060CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 60V V(RRM), Silicon, TO-220AB
onsemiMBR2560CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 60V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100C,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H110C,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 110V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorMBR2060CT C0
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of onsemi MBR20200CTTU provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
MBR20200CT Series 200 V 20 A Dual High Voltage Schottky Rectifier - TO-220-3
Rectifier Diode Schottky 200V 20A 3-Pin(3+Tab) TO-220 Tube
200V 150A 200μA 10A doublecommoncathode TO-220-3 Through hole mounting 9.4mm(height)
Schottky Barrier Rectifier, 200 V, 20 A
Rectifier, Schottky, 20A, 200V, To-220Ab; Repetitive Peak Reverse Voltage:200V; Average Forward Current:20A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-220Ab; No. Of Pins:3Pins; Forward Voltage Max:1V Rohs Compliant: Yes |Onsemi MBR20200CTTU.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR20200CTTU.