Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VI-J51-CZ

DC DC CONVERTER 12V 25W Isolated Module DC DC Converter 1 Output 12V 2.08A 100V - 200V Input
$ 441.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J51-CZ.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

Future Electronics

iiiC

Alternate Parts

Price @ 1000
$ 441.85
$ 746.72
$ 746.72
Stock
38,693
71,236
71,236
Authorized Distributors
2
1
1
Case/Package
Half Brick
Half Brick
Half Brick
Number of Pins
-
9
9
Number of Outputs
1
1
1
Min Input Voltage
100 V
100 V
100 V
Max Input Voltage
200 V
200 V
200 V
Output Voltage
12 V
12 V
12 V
Output Current
-
-
-
Output Power
25 W
25 W
25 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DC DC CONVERTER 12V 25W Isolated Module DC DC Converter 1 Output 12V 2.08A 100V - 200V Input
DC DC CONVERTER 15V 25W Isolated Module DC DC Converter 1 Output 15V 1.67A 100V - 200V Input
DC DC CONVERTER 5V 25W Isolated Module DC DC Converter 1 Output 5V 5A 100V - 200V Input

Descriptions

Descriptions of Vicor VI-J51-CZ provided by its distributors.

DC DC CONVERTER 12V 25W Isolated Module DC DC Converter 1 Output 12V 2.08A 100V - 200V Input
Module DC-DC Single-Out 12V 2.08A 25W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
VI J00/200 - 150 Vin, 12 Vout, 25 W, C Product Grade

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J51CZ