What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor VI-J50-IZ

DC DC CONVERTER 5V 25W Isolated Module DC DC Converter 1 Output 5V 5A 100V - 200V Input
$ 477.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-J50-IZ.

IHS

Datasheet2 pages8 years ago
Datasheet2 pages23 years ago

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 477.03
$ 477.985
Stock
49,467
63,655
Authorized Distributors
1
2
Case/Package
Half Brick
Half Brick
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
100 V
100 V
Max Input Voltage
200 V
200 V
Output Voltage
-
5 V
Output Current
-
-
Output Power
-
25 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
VI-J00 Series 100 W 100 to 200 V Input Isolated Output 15 V DC-DC Converter

Descriptions

Descriptions of Vicor VI-J50-IZ provided by its distributors.

DC DC CONVERTER 5V 25W Isolated Module DC DC Converter 1 Output 5V 5A 100V - 200V Input
Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
DC DC CONVERTER 5V 25W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-J50IZ