Vicor VI-263-EV

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Full Brick
$ 470
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-263-EV.

IHS

Datasheet2 pages8 years ago
Datasheet7 pages9 years ago

Elcodis

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vicor VI-263-EV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 470
$ 572.34
Stock
45,414
6,026
Authorized Distributors
2
1
Case/Package
Full Brick
Full Brick
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
200 V
200 V
Max Input Voltage
400 V
400 V
Output Voltage
24 V
-
Output Current
30 A
-
Output Power
150 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
88 %
88 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-09-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Module DC-DC Single-Out 48V 3.13A 150W Screw Mount/Through Hole 9-Pin Full Brick

Descriptions

Descriptions of Vicor VI-263-EV provided by its distributors.

Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
Fixed Inductor 2MHz 1A 24V 400V 200V TH 116.8mm × 61mm × 12.7mm
IC OPAMP VFB 1 CIRCUIT SOT23-5

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-263EV
  • VI263-EV
  • VI263EV