Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VE-JW2-CY

DC DC CONVERTER 15V 50W Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 36V Input
$ 362.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-JW2-CY.

IHS

Datasheet7 pages9 years ago
Datasheet5 pages14 years ago

CAD Models

Download Vicor VE-JW2-CY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 362.17
$ 359.961
Stock
5,397
73,003
Authorized Distributors
1
3
Case/Package
Half Brick
Half Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
15 V
Output Current
-
-
Output Power
-
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

DC DC CONVERTER 12V 50W Isolated Module DC DC Converter 1 Output 12V 4.17A 18V - 36V Input
DC DC CONVERTER 5V 25W Isolated Module DC DC Converter 1 Output 5V 5A 18V - 36V Input
DC DC CONVERTER 15V 25W Isolated Module DC DC Converter 1 Output 15V 1.67A 18V - 36V Input

Descriptions

Descriptions of Vicor VE-JW2-CY provided by its distributors.

DC DC CONVERTER 15V 50W Isolated Module DC DC Converter 1 Output 15V 3.33A 18V - 36V Input
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Module DC-DC 1-OUT 15V 50W 9-Pin Half-Brick
IC INTERFACE SPECIALIZED 64LQFP
Isolated DC/DC Converters VE-JW2-CY

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US