Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VI-JW0-CZ

Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick
$ 293.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-JW0-CZ.

IHS

Datasheet7 pages9 years ago
Datasheet5 pages17 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vicor VI-JW0-CZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 293.869
$ 350.88
Stock
35,506
89
Authorized Distributors
3
1
Case/Package
Half Brick
Half Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
18 V
18 V
Max Input Voltage
36 V
36 V
Output Voltage
-
5 V
Output Current
-
-
Output Power
-
25 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.40.60.01
Introduction Date2003-01-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC Single-Out 7.5V 3.33A 25W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Module DC-DC Single-Out 24V 4.17A 100W Screw Mount/Through Hole 9-Pin Half Brick

Descriptions

Descriptions of Vicor VI-JW0-CZ provided by its distributors.

Module DC-DC Single-Out 5V 5A 25W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
OCP, SCP 25W 5A 5V 36V 18V HALF-BRICK TH
TLC 4T 512GX8 FBGA QDP
CONVERTER MOD DC/DC 5V 25W

Images

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-JW0CZ