Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VE-263-CU

Module DC-DC Single-Out 24V 8.33A 200W Screw Mount/Through Hole 9-Pin Full Brick
$ 522.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VE-263-CU.

IHS

Datasheet2 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+200%

CAD Models

Download Vicor VE-263-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 522.37
$ 665.669
Stock
39,678
35,933
Authorized Distributors
2
3
Case/Package
Full Brick
Full Brick
Number of Pins
9
-
Number of Outputs
1
1
Min Input Voltage
200 V
200 V
Max Input Voltage
400 V
400 V
Output Voltage
24 V
-
Output Current
40 A
-
Output Power
200 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
90 %
86 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Module DC-DC Single-Out 24V 8.33A 200W Screw Mount/Through Hole 9-Pin Full Brick
VI-200 Series 200 W 28 V Single Output Through Hole DC/DC Converter
VI-200 Series 200 W 200 to 400 V Input Isolated Output 28 V DC-DC Converter

Descriptions

Descriptions of Vicor VE-263-CU provided by its distributors.

Module DC-DC Single-Out 24V 8.33A 200W Screw Mount/Through Hole 9-Pin Full Brick
DC-DC Converter, OCP/OTP/OVP/SCP, 2MHz, 90%, 200W, 8.33A, 24V, 400V, 200V, Fixed, TH
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
IC TRANSCEIVER FULL 2/2 16SOIC

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VE263CU