Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor VI-263-CU

Module DC-DC Single-Out 24V 8.33A 200W Screw Mount/Through Hole 9-Pin Full Brick
$ 634.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor VI-263-CU.

IHS

Datasheet2 pages8 years ago

Future Electronics

Elcodis

iiiC

Inventory History

3 month trend:
-20.00%

CAD Models

Download Vicor VI-263-CU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 634.32
$ 573.83
Stock
35,977
39,687
Authorized Distributors
4
3
Case/Package
Full Brick
Full Brick
Number of Pins
-
9
Number of Outputs
1
1
Min Input Voltage
200 V
200 V
Max Input Voltage
400 V
400 V
Output Voltage
-
24 V
Output Current
-
40 A
Output Power
-
200 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
86 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-06-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

DC-DC Booster Module, 1 Output, 99W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid
DC-DC Booster Module, 1 Output, 150W, Hybrid

Descriptions

Descriptions of Vicor VI-263-CU provided by its distributors.

Module DC-DC Single-Out 24V 8.33A 200W Screw Mount/Through Hole 9-Pin Full Brick
VI-200 Series 300 Vin 24 Vout 200 W C Product Grade Isolated DC/DC Converters
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
OCP,OTP,OVP,SCP 2MHz 200W 8.33A 24V 1 400V 200V Fixed Through hole mounting
IC MCU 32BIT 64KB FLASH 64LQFP

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US

Part Number Aliases

This part may be known by these alternate part numbers:

  • VI-263CU
  • VI263CU