Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V48C5T50BL

DC DC CONVERTER 5V 50W Isolated Module DC DC Converter 1 Output 5V 10A 36V - 75V Input
$ 284.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48C5T50BL.

IHS

Datasheet13 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 284.218
$ 266.58
Stock
30,516
21,533
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
7
-
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
5 V
5 V
Output Current
10 A
-
Output Power
50 W
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
84.5 %
84.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TDK-LambdaPH50S48-5
CONVERT DC-DC 5V 50W 10A / Module DC-DC 48VIN 1-OUT 5V 10A 50W 6-Pin
TDK-LambdaPAH50S48-5/V
DC DC CONVERTER 5V 50W / Isolated Module DC DC Converter 1 Output 5V 10A 36V - 76V Input
TDK-LambdaPAH50S48-5/PV
Module DC-DC 1-OUT 5V 10A 50W 9-Pin Half-Brick
Module DC-DC 1-OUT 5V 7A 35W 6-Pin Brick Embossed T/R
Recom PowerRS3-4805S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 36-72; V. Out: 05; mA. Out: 600
Advanced EnergyALD12A48-L
60 W, 36 -75 VDC Vin, Single Output, 5 VDC@12 A DC-DC Converter

Descriptions

Descriptions of Vicor V48C5T50BL provided by its distributors.

DC DC CONVERTER 5V 50W Isolated Module DC DC Converter 1 Output 5V 10A 36V - 75V Input
Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Converter, OVP, UVLO 84.5%, 10A, 5V, 75V, 48V Fixed, TH, 57.9mm × 36.8mm × 12.7mm
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
Isolated DC/DC Converters Watts- 50 Vin 48 Vout 5 Grade - T

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US