Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V48C5T50BG

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 266.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48C5T50BG.

IHS

Datasheet13 pages5 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 266.58
$ 234.061
Stock
20,827
30,508
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
-
7
Number of Outputs
1
1
Min Input Voltage
36 V
36 V
Max Input Voltage
75 V
75 V
Output Voltage
5 V
5 V
Output Current
-
10 A
Output Power
50 W
50 W
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
84.5 %
84.5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 5V 80A 400W Screw Mount/Through Hole 9-Pin Full Brick
Module DC-DC 1-OUT 5V 7A 35W 6-Pin Brick Embossed T/R
Module DC-DC Single-Out 5V 20A 100W Screw Mount/Through Hole 7-Pin Quarter Brick
TDK-LambdaPH50S48-5
CONVERT DC-DC 5V 50W 10A / Module DC-DC 48VIN 1-OUT 5V 10A 50W 6-Pin
Murata Power SolutionsULS-5/20-D48NM-C
Module DC-DC 48VIN 1-OUT 5V 20A 100W 8-Pin 1/16-Brick T/R/Tray

Descriptions

Descriptions of Vicor V48C5T50BG provided by its distributors.

Module DC-DC Single-Out 5V 10A 50W Screw Mount/Through Hole 7-Pin Quarter Brick
V48C Series 50 W 36 to 75 V Input Isolated Output 5 V Micro DC DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid
DC DC CONVERTER 5V 50W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US