Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vicor V48C12T150BG

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick

$ 326.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48C12T150BG.

IHS

Datasheet13 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-19.85%

Alternate Parts

Price @ 1000
$ 326.37
$ 246.17
$ 246.17
Stock
2,094
28,008
28,008
Authorized Distributors
2
2
2
Case/Package
-
Module
Module
Number of Pins
-
7
7
Number of Outputs
1
1
1
Min Input Voltage
36 V
36 V
36 V
Max Input Voltage
75 V
75 V
75 V
Output Voltage
-
12 V
12 V
Output Current
-
12.5 A
12.5 A
Output Power
-
150 W
150 W
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
88 %
88 %
88 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-01-26
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
DC DC CONVERTER 12V 150W / Isolated Module DC DC Converter 1 Output 12V 12.5A 36V - 75V Input
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 3.3 V
XP PowerJCE0348S12-H
Isolated Through Hole DC/DC Converter, 3kV Isolation, ITE, DIP, 2:1, 3 W, 1 Output, 12 V

Descriptions

Descriptions of Vicor V48C12T150BG provided by its distributors.

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Micro Family 48 Vin 12 Vout 150W DC-DC Converter Module
OVP,UVLO 88% 12.5A 12V 1 75V 48V Fixed Through hole mounting 57.9mm*36.8mm*12.7mm
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US