Vicor V48C12T150BL

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
$ 246.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V48C12T150BL.

IHS

Datasheet13 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+195%

Alternate Parts

Price @ 1000
$ 246.17
$ 326.37
$ 326.37
Stock
45,022
23,603
23,603
Authorized Distributors
2
2
2
Case/Package
Module
-
-
Number of Pins
7
-
-
Number of Outputs
1
1
1
Min Input Voltage
36 V
36 V
36 V
Max Input Voltage
75 V
75 V
75 V
Output Voltage
12 V
-
-
Output Current
12.5 A
-
-
Output Power
150 W
-
-
Isolation Voltage
3000 Vrms
3000 Vrms
3000 Vrms
Efficiency
88 %
88 %
88 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Murata Power SolutionsUEE-12/12.5-D48NB-C
Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 8-Pin 1/8-Brick T/R/Tray
DC DC CONVERTER 12V 120W / Isolated Module DC DC Converter 1 Output 12V 10A 36V - 75V Input
Advanced EnergyALO10B48-L
Isolated Through Hole DC/DC Converter, Industrial, 2:1, 120 W, 1 Output, Fixed, 12 V, 10 A
Advanced EnergyAEO10B48N-6L
Isolated Through Hole DC/DC Converter, Industrial, 2:1, 120 W, 1 Output, Fixed, 12 V, 10 A
Murata Power SolutionsULS-12/5-D48N-C
DC DC CONVERTER 12V 60W / Isolated Module DC DC Converter 1 Output 12V 5A 36V - 75V Input
Murata Power SolutionsHPQ-12/25-D48NB-C
Module DC-DC 48VIN 1-OUT 12V 25A 300W 8-Pin Quarter-Brick Tray

Descriptions

Descriptions of Vicor V48C12T150BL provided by its distributors.

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
V48C Series 150 W 36 to 75 V Input Isolated Output 12 V Micro DC DC Converter
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
OVP, UVLO 88% 150W 12.5A 12V 75V 36V TH 57.9mm × 36.8mm × 12.7mm
IC MCU 32BIT 256KB FLASH 56QFN

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US