What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor V375C12T150BN

V375C Series 150 W 250 to 425 V Input Isolated Output 12 V Micro DC DC Converter
$ 369.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375C12T150BN.

IHS

Datasheet14 pages4 years ago

Future Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 369.165
$ 281.97
Stock
98
14,647
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
250 V
250 V
Max Input Voltage
425 V
425 V
Output Voltage
12 V
-
Output Current
-
-
Output Power
150 W
-
Isolation Voltage
3000 Vrms
3000 Vrms
Efficiency
86.6 %
86.6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 15V 10A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 12V 25A 300W Screw Mount/Through Hole 9-Pin Half Brick
TDK-LambdaPH150S280-12
Module DC-DC 1-OUT 12V 12.5A 150W 10-Pin
TDK-LambdaPH150A280-12
DC-DC Converters, Power module type (with baseplate), Output: 150W, 12V, Isolated type
TDK-LambdaPH75A280-12
Isolated Board Mount DC/DC Converter, Quarter Brick, Fixed, Adjustable, Through Hole, 75.6 W

Descriptions

Descriptions of Vicor V375C12T150BN provided by its distributors.

V375C Series 150 W 250 to 425 V Input Isolated Output 12 V Micro DC DC Converter
Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
DC DC CONVERTER 12V 150W

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US