What’s new: Find the right parts faster with our redesigned experience

Learn more

Vicor V375B12C300BL

Module DC-DC Single-Out 12V 25A 300W Screw Mount/Through Hole 9-Pin Half Brick
$ 416.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vicor V375B12C300BL.

IHS

Datasheet14 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+1.54%

CAD Models

Download Vicor V375B12C300BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
Module DC-DC Single-Out 12V 12.5A 150W Screw Mount/Through Hole 7-Pin Quarter Brick
Module DC-DC Single-Out 12V 6.25A 75W Screw Mount/Through Hole 7-Pin Quarter Brick
TDK-LambdaPH75A280-12
Isolated Board Mount DC/DC Converter, Quarter Brick, Fixed, Adjustable, Through Hole, 75.6 W
TDK-LambdaPH75S280-12
Isolated Module DC DC Converter 1 Output 12V 6.3A 200V - 400V Input
TDK-LambdaPH50S280-15
Module DC-DC 1-OUT 15V 3.4A 50W 6-Pin

Descriptions

Descriptions of Vicor V375B12C300BL provided by its distributors.

Module DC-DC Single-Out 12V 25A 300W Screw Mount/Through Hole 9-Pin Half Brick
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
Mini Family - Vin - 375, Vout - 12, Power - 300, Product Grade - C
OVP,UVLO 86.6% 300W 25A 12V 1 425V 250V Fixed HALF-BRICK

Manufacturer Aliases

Vicor has several brands around the world that distributors may use as alternate names. Vicor may also be known as the following names:

  • Vicor Corporation
  • VIC
  • VICOR CORP
  • LORAIN
  • VICR
  • Vicor Power
  • Vicor Industries Inc
  • FABRIMEX AG
  • Vicor germany
  • Vicor Electronic
  • VICOR - US